Part Details for 0347970401 by Molex
Overview of 0347970401 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0347970401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9683-ND
|
DigiKey | CONN PLUG HSG 4POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4955 In Stock |
|
$0.3451 / $0.5700 | Buy Now |
DISTI #
0347970401
|
Avnet Americas | Conn Housing M 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0347970401) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Container: Bulk | 0 |
|
RFQ |
Part Details for 0347970401
0347970401 CAD Models
0347970401 Part Data Attributes
|
0347970401
Molex
Buy Now
Datasheet
|
Compare Parts:
0347970401
Molex
Board Connector, 4 Contact(s), Male, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 4 |