Part Details for 0348240204 by Molex
Overview of 0348240204 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0348240204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348240204-ND
|
DigiKey | CONN RCPT HSG 20POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1754 In Stock |
|
$0.6549 / $1.3100 | Buy Now |
DISTI #
0348240204
|
Avnet Americas | Conn Housing Power RCP 20 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0348240204) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Bulk | 7040 Factory Stock |
|
$0.5389 | Buy Now |
DISTI #
MOL34824-0204
|
Heilind Electronics | MINI50 CONN RCPT 20CKT NB BLK POL A | Americas - 154 in Stock |
|
$0.8438 | Buy Now |
DISTI #
34824-0204
|
TTI | Automotive Connectors Mini50 Unsld Rec DR NonBridg 20Ckt PolA RoHS: Compliant pbFree: Pb-Free Min Qty: 2880 Package Multiple: 2880 Container: Each | Americas - 0 |
|
$0.6370 / $0.6490 | Buy Now |
DISTI #
MOL34824-0204
|
Interstate Connecting Components | MINI50 CONN RCPT 20CKT NB BLK POL A | 46 |
|
$0.8438 | Buy Now |
DISTI #
0348240204
|
Avnet Asia | Conn Housing Power RCP 20 POS 2mm ST Cable Mount Bag (Alt: 0348240204) RoHS: Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 41 |
|
$0.4633 | Buy Now |
Part Details for 0348240204
0348240204 CAD Models
0348240204 Part Data Attributes
|
0348240204
Molex
Buy Now
Datasheet
|
Compare Parts:
0348240204
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |