There are no models available for this part yet.
Overview of 0348245124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0348245124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19995-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4575 In Stock |
|
$0.4044 / $0.9400 | Buy Now | |
DISTI #
0348245124
|
Avnet Americas | MINI50 CONN RCPT 12CKT BR CPA BLK POL A - Bulk (Alt: 0348245124) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4908 | Buy Now | |
DISTI #
MOL34824-5124
|
Heilind Electronics | MINI50 CONN RCPT 12CKT BR BLK POL A | Americas - 3510 in Stock |
|
$0.5931 / $0.6308 | Buy Now | |
DISTI #
81437861
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2416 | Americas - 2600 |
|
$0.4285 | Buy Now | |
DISTI #
34824-5124
|
TTI | Automotive Connectors MINI50ConnRecp2CKT BR CPA BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 512 In Stock |
|
$0.4960 / $0.6520 | Buy Now | |
DISTI #
MOL34824-5124
|
Interstate Connecting Components | MINI50 CONN RCPT 12CKT BR BLK POL A | 1170 |
|
$0.5931 / $0.6308 | Buy Now | |
DISTI #
0348245124
|
Avnet Asia | MINI50 CONN RCPT 12CKT BR CPA BLK POL A (Alt: 0348245124) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S549810824968
|
Chip1Stop | Unclassified | 2600 |
|
$0.4870 / $0.5480 | Buy Now |