Part Details for 0348250160 by Molex
Overview of 0348250160 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348250160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11128-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1690 In Stock |
|
$1.1841 / $2.4000 | Buy Now |
DISTI #
0348250160
|
Avnet Americas | MINI50 VHDR 16CKT BLK POL A TRAY - Trays (Alt: 0348250160) RoHS: Compliant Min Qty: 1760 Package Multiple: 440 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.0938 / $1.5338 | Buy Now |
DISTI #
MOL34825-0160
|
Heilind Electronics | MINI50 VHDR 16CKT BLK POL A TRAY | Americas - 0 in Stock |
|
$1.1055 / $1.3157 | Buy Now |
DISTI #
34825-0160
|
TTI | Automotive Connectors MINI50 VHDR 16CKT BLK POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 1760 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.1800 / $1.2600 | Buy Now |
DISTI #
0348250160
|
Avnet Americas | MINI50 VHDR 16CKT BLK POL A TRAY - Trays (Alt: 0348250160) RoHS: Compliant Min Qty: 1760 Package Multiple: 440 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.0938 / $1.5338 | Buy Now |
DISTI #
0348250160
|
Avnet Asia | MINI50 VHDR 16CKT BLK POL A TRAY (Alt: 0348250160) RoHS: Compliant Min Qty: 1320 Package Multiple: 440 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |