0348300801
Molex
Description: Combination Line Connector, 8 Contact(s), Male, Press Fit Terminal,

Overview of 0348300801 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 0348300801 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM14555-ND
DigiKey CONN HEADER R/A 8POS 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray 4893
In Stock
  • 1 $4.3000
  • 10 $3.7870
  • 80 $3.0304
$3.0304 / $4.3000 Buy Now
DISTI # 0348300801
Avnet Americas Conn Wire to Board Header 8 POS 3.5mm Solder RA Through Hole - Trays (Alt: 0348300801) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 4727
  • 420 $3.8569
$3.8569 Buy Now
DISTI # MOL34830-0801
Heilind Electronics Cross Referenced to MOLEX - Part: MOL34830-0801 Americas - 626 in Stock
  • 1 $4.5742
  • 50 $3.8481
  • 110 $3.7297
  • 210 $3.6732
  • 420 $3.6184
$3.6184 / $4.5742 Buy Now
DISTI # 82431834
Verical Conn Wire to Board HDR 8 POS 3.5mm Press Fit RA Thru-Hole MX 150 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2418 Americas - 5856
  • 4 $4.3212
  • 10 $3.7817
  • 80 $3.0108
$3.0108 / $4.3212 Buy Now
DISTI # 34830-0801
TTI Automotive Connectors MX150 RA HDR 2X4 ST BLK KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray Americas - 140
In Stock
  • 70 $3.0700
$3.0700 Buy Now
DISTI # MOL34830-0801
Interstate Connecting Components Cross Referenced to MOLEX - Part: MOL34830-0801 208
  • 1 $4.5742
  • 50 $3.8481
  • 110 $3.7297
  • 210 $3.6732
  • 420 $3.6184
$3.6184 / $4.5742 Buy Now
DISTI # 0348300801
Avnet Asia Conn Wire to Board Header 8 POS 3.5mm Solder RA Through Hole (Alt: 0348300801) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for 0348300801 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0348300801 by Molex

0348300801
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body Breadth
0.996 inch
Body Depth
1.676 inch
Body Length
1.726 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Information
33472-0801
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
8
Want to compare parts?
  1. 0348300801
    Molex
    Combination Line Connector, 8 Contact(s), Male, Press Fit Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0348300801 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0348300801 by Molex

Select Manufacturer
Which Manufacturer of 0348300801 would you like to use for your alert(s)?
  • Please alert me when 0348300801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0348300801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0348300801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0348300801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0348300801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0348300801 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: