Part Details for 0348408440 by Molex
Overview of 0348408440 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348408440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348408440-ND
|
DigiKey | CONN PLUG HSG 16POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
191 In Stock |
|
$3.7793 / $7.3900 | Buy Now |
DISTI #
0348408440
|
Avnet Americas | MX150 Bulkhead Twist-Lock Connector Housing Key D 16 Circuits SPS/Nylon Stone Gray Tray - Bulk (Alt: 0348408440) RoHS: Compliant Min Qty: 1386 Package Multiple: 198 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3174 / $5.2607 | Buy Now |
DISTI #
MOL34840-8440
|
Heilind Electronics | MX150 BULKHD TWISTLOCK ASSY 1 CKT KEY D | Americas - 0 in Stock |
|
$4.4462 / $4.5125 | Buy Now |
DISTI #
34840-8440
|
TTI | Automotive Connectors MX150 BULKHEAD TWISTLOCK 16CKT KEYD RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 198 In Stock |
|
$4.2200 / $4.5000 | Buy Now |