Part Details for 0348580506 by Molex
Overview of 0348580506 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348580506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348580506
|
Avnet Americas | HSAutoLink II Vertical Sealed Header, 12 Circuits - Trays (Alt: 0348580506) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
C1S549810438707
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 231 |
|
$4.0010 / $4.6160 | Buy Now |
Part Details for 0348580506
0348580506 CAD Models
0348580506 Part Data Attributes
|
0348580506
Molex
Buy Now
Datasheet
|
Compare Parts:
0348580506
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.519 inch | |
Body Depth | 1.038 inch | |
Body Length | 1.531 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |