There are no models available for this part yet.
Overview of 0348856511 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0348856511 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0348856511-ND
|
DigiKey | CONN RCPT HSG 65POS ASSY BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
207 In Stock |
|
$7.0447 / $11.6500 | Buy Now | |
DISTI #
0348856511
|
Avnet Americas | Conn Housing Sealed F 65 POS 2.5mm/3.7mm ST Cable Mount Carton - Bulk (Alt: 0348856511) RoHS: Compliant Min Qty: 560 Package Multiple: 112 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3194 | Buy Now | |
DISTI #
MOL34885-6511
|
Heilind Electronics | CMX FEMALE CONNECT 65W ASSY B ACK RIGHT | Americas - 0 in Stock |
|
$6.5228 / $7.8273 | Buy Now | |
DISTI #
0348856511
|
Avnet Asia | Conn Housing Sealed F 65 POS 2.5mm/3.7mm ST Cable Mount Carton (Alt: 0348856511) RoHS: Compliant Min Qty: 560 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 1 |
|
$2.5207 / $2.7971 | Buy Now |
CAD Models for 0348856511 by Molex
Part Data Attributes for 0348856511 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Body Breadth
|
1.539 inch
|
Body Depth
|
1.602 inch
|
Body Length
|
2.421 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYESTER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
65
|