Part Details for 0348976240 by Molex
Overview of 0348976240 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0348976240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348976240-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 2MM Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0578 | Buy Now |
DISTI #
0348976240
|
Avnet Americas | MINI50 RAHDR SMT 24CKT BLK POL A T&R - Tape and Reel (Alt: 0348976240) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$5.2303 | Buy Now |
DISTI #
MOL34897-6240
|
Heilind Electronics | MINI50 RAHDR SMT 24CKT BLK PO A T&R | Americas - 0 in Stock |
|
$6.2281 / $6.3211 | Buy Now |
Part Details for 0348976240
0348976240 CAD Models
0348976240 Part Data Attributes
|
0348976240
Molex
Buy Now
Datasheet
|
Compare Parts:
0348976240
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |