Part Details for 0348978161 by Molex
Overview of 0348978161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0348978161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348978161CT-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
595 In Stock |
|
$2.2161 / $4.1000 | Buy Now |
DISTI #
0348978161
|
Avnet Americas | MINI50 RAHDR SMT 16CKT GRY POL B - Tape and Reel (Alt: 0348978161) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0101 / $2.7955 | Buy Now |
DISTI #
MOL34897-8161
|
Heilind Electronics | MINI50 RAHDR SMT 16CKT GRY PO B T&R | Americas - 0 in Stock |
|
$2.2549 / $2.4258 | Buy Now |
DISTI #
34897-8161
|
TTI | Automotive Connectors MINI50 RAHDRSMT16CKT GRY POL B T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 750 In Stock |
|
$2.2000 / $2.8300 | Buy Now |
Part Details for 0348978161
0348978161 CAD Models
0348978161 Part Data Attributes
|
0348978161
Molex
Buy Now
Datasheet
|
Compare Parts:
0348978161
Molex
MINI50 RAHDR SMT 16CKT GRY POL B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |