0348979121
Molex
Description: Combination Line Connector, 12 Contact(s), Male, Surface Mount Terminal,

Overview of 0348979121 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0348979121 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0348979121-ND
DigiKey MINI50 RAHDR SMT 12CKT GRY POL B Min Qty: 6800 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 6,800 $1.1585
$1.1585 Buy Now
DISTI # 0348979121
Avnet Americas Mini50 Unsealed Header Right Angle Dual Row 12 Circuits Tin Plating Polarization Option B Surface Mount Gray Tube - Rail/Tube (Alt: 0348979121) RoHS: Compliant Min Qty: 6800 Package Multiple: 1700 Container: Tube 0
RFQ

CAD Models for 0348979121 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0348979121 by Molex

0348979121
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Additional Feature
POLARISED
Body Breadth
0.486 inch
Body Depth
0.74 inch
Body Length
1.065 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
SYNDIOTACTIC POLYSTYRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4 A
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
Want to compare parts?
  1. 0348979121
    Molex
    Combination Line Connector, 12 Contact(s), Male, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0348979121 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0348979121 by Molex

Select Manufacturer
Which Manufacturer of 0348979121 would you like to use for your alert(s)?
  • Please alert me when 0348979121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0348979121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0348979121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0348979121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0348979121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0348979121 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: