Part Details for 0349003121 by Molex
Overview of 0349003121 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 0349003121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20003-ND
|
DigiKey | CONN RCPT HSG 3POS 4.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5824 In Stock |
|
$0.3753 / $0.9100 | Buy Now |
DISTI #
0349003121
|
Avnet Americas | Conn Housing RCP 3 POS 4mm ST Cable Mount Bag - Bulk (Alt: 0349003121) RoHS: Compliant Min Qty: 4400 Package Multiple: 2200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3683 | Buy Now |
DISTI #
MOL34900-3121
|
Heilind Electronics | 1.2MM SLD ASSY RCPT 1X3 BLK KEYB/03 | Americas - 0 in Stock |
|
$0.4308 / $0.4975 | Buy Now |
DISTI #
66298611
|
Verical | Conn Housing F 3 POS 4mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2006 | Americas - 142 |
|
$0.5133 | Buy Now |
DISTI #
34900-3121
|
TTI | Automotive Connectors MXP120 1.2MM SEALED RCPT 1X3 BLK KEYB/03 RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 4400 Container: Each | Americas - 0 |
|
$0.4080 | Buy Now |
Part Details for 0349003121
0349003121 CAD Models
0349003121 Part Data Attributes
|
0349003121
Molex
Buy Now
Datasheet
|
Compare Parts:
0349003121
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |