Part Details for 0349126021 by Molex
Overview of 0349126021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349126021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349126021-ND
|
DigiKey | MINI50 RAHDR SMT 2CKT BLK POL B Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7743 | Buy Now |
DISTI #
0349126021
|
Avnet Americas | Conn Shrouded HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: 0349126021) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 | Buy Now |
DISTI #
MOL34912-6021
|
Heilind Electronics | MINI50 RAHDR SMT 2CKT BLK POL B T&R | Americas - 0 in Stock |
|
$1.8453 / $1.8728 | Buy Now |
Part Details for 0349126021
0349126021 CAD Models
0349126021 Part Data Attributes
|
0349126021
Molex
Buy Now
|
Compare Parts:
0349126021
Molex
|
Samacsys Manufacturer | Molex |