There are no models available for this part yet.
Overview of 0349126022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0349126022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0349126022-ND
|
DigiKey | MINI50 RAHDR SMT 2CKT BLK POL C Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7743 | Buy Now | |
DISTI #
0349126022
|
Avnet Americas | Conn Shrouded HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: 0349126022) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 | Buy Now | |
DISTI #
MOL34912-6022
|
Heilind Electronics | MINI50 RAHDR SMT 2CKT BLK POL C T&R | Americas - 0 in Stock |
|
$1.8453 / $1.8728 | Buy Now |
CAD Models for 0349126022 by Molex
Part Data Attributes for 0349126022 by Molex
0349126022
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0349126022MolexVS
-