Part Details for 0349580341 by Molex
Overview of 0349580341 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349580341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23078-ND
|
DigiKey | CONN HEADER VERT 34POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
133 In Stock |
|
$2.1125 / $3.7700 | Buy Now |
DISTI #
0349580341
|
Avnet Americas | Mini50 Unsealed Hybrid Header Vertical Three Rows 34 Circuits Polarization Option B Gray Tray - Trays (Alt: 0349580341) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8538 / $2.5996 | Buy Now |
DISTI #
V36:1790_14674626
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 34 POS 2mm/5.25mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 | Americas - 31 |
|
$1.5010 / $1.7330 | Buy Now |
DISTI #
MOL34958-0341
|
Heilind Electronics | MINI50 VHDR 34CKT GRY POL B T AY | Americas - 600 in Stock |
|
$2.1971 / $2.2299 | Buy Now |
DISTI #
34958-0341
|
TTI | Automotive Connectors MINI50 UNSLVHYBD HDR 3RW 34CKT GRY POL B pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 800 In Stock |
|
$2.0900 | Buy Now |
DISTI #
MOL34958-0341
|
Interstate Connecting Components | MINI50 VHDR 34CKT GRY POL B T AY | 200 |
|
$2.1971 / $2.2299 | Buy Now |
DISTI #
0349580341
|
Avnet Asia | Mini50 Unsealed Hybrid Header Vertical Three Rows 34 Circuits Polarization Option B Gray Tray (Alt: 0349580341) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |