Part Details for 0349671007 by Molex
Overview of 0349671007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0349671007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349671007-ND
|
DigiKey | CONN RCPT HSG 10POS 1.80MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
157 In Stock |
|
$1.4434 / $2.6700 | Buy Now |
DISTI #
0349671007
|
Avnet Americas | Mini50 Sealed Receptacle Housing without CPA Single Row Polarization Option C 10 Circuits SPS/Nylon Dark Gray - Bulk (Alt: 0349671007) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$1.6995 / $2.2484 | Buy Now |
DISTI #
MOL34967-1007
|
Heilind Electronics | MINI50 CONN RCPT SLD 1X10 DKG C/10 | Americas - 0 in Stock |
|
$1.7165 / $1.7421 | Buy Now |
DISTI #
34967-1007
|
TTI | Automotive Connectors Mini50 Sld Recep SR W/OUTCPA 10CKT Pol C RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$1.7700 / $2.6700 | Buy Now |
DISTI #
0349671007
|
Avnet Americas | Mini50 Sealed Receptacle Housing without CPA Single Row Polarization Option C 10 Circuits SPS/Nylon Dark Gray - Bulk (Alt: 0349671007) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$1.6995 / $2.2484 | Buy Now |
DISTI #
0349671007
|
Avnet Americas | Mini50 Sealed Receptacle Housing without CPA Single Row Polarization Option C 10 Circuits SPS/Nylon Dark Gray - Bulk (Alt: 0349671007) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$1.6995 / $2.2484 | Buy Now |
Part Details for 0349671007
0349671007 CAD Models
0349671007 Part Data Attributes
|
0349671007
Molex
Buy Now
Datasheet
|
Compare Parts:
0349671007
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.654 inch | |
Body Depth | 1.199 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |