Part Details for 0349672012 by Molex
Overview of 0349672012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349672012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0349672012-ND
|
DigiKey | MINI50 SEALED CPA 1X2 RCPT ASSY, Min Qty: 3000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9024 | Buy Now |
DISTI #
0349672012
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 1.8mm Crimp Straight Cable Mount (Alt: 0349672012) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.9372 / $2.4556 | Buy Now |
DISTI #
MOL34967-2012
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34967-2012 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0349672012
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 1.8mm Crimp Straight Cable Mount (Alt: 0349672012) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.9372 / $2.4556 | Buy Now |