Part Details for 0349674003 by Molex
Overview of 0349674003 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0349674003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349674003-ND
|
DigiKey | CONN RCPT HSG 4POS 1.80MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5279 In Stock |
|
$0.8450 / $1.7200 | Buy Now |
DISTI #
0349674003
|
Avnet Americas | Mini50 Sealed Receptacle Housing with CPA Single Row Polarization Option C 4 Circuits SPS/Nylon Dark Gray Bag - Bulk (Alt: 0349674003) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 2400 Factory Stock |
|
$1.1673 / $1.7741 | Buy Now |
DISTI #
MOL34967-4003
|
Heilind Electronics | MINI50 CONN RCPT SLD 1X4 CPA KGY C/04 | Americas - 1800 in Stock |
|
$1.2496 / $1.5218 | Buy Now |
DISTI #
34967-4003
|
TTI | Automotive Connectors Mini50 Sld Recep SR W/CPA 4CKT Pol C RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2400 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
0349674003
|
Avnet Americas | Mini50 Sealed Receptacle Housing with CPA Single Row Polarization Option C 4 Circuits SPS/Nylon Dark Gray Bag - Bulk (Alt: 0349674003) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 2400 Factory Stock |
|
$1.1673 / $1.7741 | Buy Now |
DISTI #
MOL34967-4003
|
Interstate Connecting Components | MINI50 CONN RCPT SLD 1X4 CPA KGY C/04 | 600 |
|
$1.2496 / $1.5218 | Buy Now |
Part Details for 0349674003
0349674003 CAD Models
0349674003 Part Data Attributes:
|
0349674003
Molex
Buy Now
Datasheet
|
Compare Parts:
0349674003
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.654 inch | |
Body Depth | 1.061 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |