Part Details for 0349690140 by Molex
Overview of 0349690140 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0349690140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9858-ND
|
DigiKey | CONN RCPT HSG 14POS BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10145 In Stock |
|
$1.9310 / $3.5800 | Buy Now |
DISTI #
0349690140
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm ST Cable Mount Carton - Bulk (Alt: 0349690140) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 2 Weeks, 4 Days Container: Bulk | 6840 Factory Stock |
|
$1.5539 / $2.4642 | Buy Now |
DISTI #
0349690140
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm ST Cable Mount Carton - Bulk (Alt: 0349690140) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 11 Weeks, 0 Days Container: Bulk | 6840 Factory Stock |
|
$1.5539 / $2.4642 | Buy Now |
DISTI #
MOL34969-0140
|
Heilind Electronics | 14-ckt Receptacle black color coding | Americas - 0 in Stock |
|
$2.0827 / $2.1137 | Buy Now |
DISTI #
34969-0141
|
TTI | Automotive Connectors GEN Y ASSY RCPT 14 CKT HYB GRY POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 750 In Stock |
|
$1.8700 / $2.6800 | Buy Now |
DISTI #
34969-0140
|
TTI | Automotive Connectors 14ckt Recept Blk color coding RoHS: Compliant pbFree: Pb-Free Min Qty: 1520 Package Multiple: 760 Container: Bulk | Americas - 0 |
|
$1.8800 / $1.9200 | Buy Now |
Part Details for 0349690140
0349690140 CAD Models
0349690140 Part Data Attributes
|
0349690140
Molex
Buy Now
Datasheet
|
Compare Parts:
0349690140
Molex
Board Connector, 14 Contact(s), Female, Crimp Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 6 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |