Part Details for 0349851602 by Molex
Overview of 0349851602 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349851602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23083-ND
|
DigiKey | CONN RCPT HSG 16POS HYBRID Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1332 In Stock |
|
$1.9258 / $3.7000 | Buy Now |
DISTI #
0349851602
|
Avnet Americas | MX150 ASSY HYB RCPT 2X8 LTGY B/16 - Bulk (Alt: 0349851602) RoHS: Compliant Min Qty: 1856 Package Multiple: 232 Lead time: 6 Weeks, 0 Days Container: Bulk | 2088 Factory Stock |
|
$1.6092 / $2.5521 | Buy Now |
DISTI #
MOL34985-1602
|
Heilind Electronics | MX150 ASSY HYB RCPT 2X8 LTGY B/16 | Americas - 0 in Stock |
|
$2.1569 / $2.1891 | Buy Now |
DISTI #
34985-1602
|
TTI | Automotive Connectors MX150 HYBRD SLD F DR 16CKT KYO B W/CLPSL RoHS: Compliant pbFree: Pb-Free Min Qty: 232 Package Multiple: 232 Container: Each |
Americas - 1624 In Stock |
|
$1.8700 / $2.5400 | Buy Now |
DISTI #
0349851602
|
Avnet Americas | MX150 ASSY HYB RCPT 2X8 LTGY B/16 - Bulk (Alt: 0349851602) RoHS: Compliant Min Qty: 1856 Package Multiple: 232 Lead time: 6 Weeks, 0 Days Container: Bulk | 2088 Factory Stock |
|
$1.6092 / $2.5521 | Buy Now |
Part Details for 0349851602
0349851602 CAD Models
0349851602 Part Data Attributes:
|
0349851602
Molex
Buy Now
Datasheet
|
Compare Parts:
0349851602
Molex
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |