Part Details for 0349851849 by Molex
Overview of 0349851849 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349851849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349851849-ND
|
DigiKey | CONN RCPT HSG 16POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1601 In Stock |
|
$2.3504 / $4.3500 | Buy Now |
DISTI #
0349851849
|
Avnet Americas | MX150 ASSY HYB RCPT 2X8 CS/CPA BLK A/16 - Bulk (Alt: 0349851849) RoHS: Compliant Min Qty: 1856 Package Multiple: 232 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1289 | Buy Now |
DISTI #
MOL34985-1849
|
Heilind Electronics | MX150 ASSY HYB RCPT 2X8 CS/CPA BLK A/16 | Americas - 0 in Stock |
|
$2.5350 / $2.5728 | Buy Now |
DISTI #
34985-1849
|
TTI | Automotive Connectors MX150 HYRD RCPT 2X8 CS/CPA Min Qty: 1856 Package Multiple: 232 Container: Each | Americas - 0 |
|
$2.2400 / $2.4800 | Buy Now |