There are no models available for this part yet.
Overview of 0349862010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0349862010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0349862010-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1094 In Stock |
|
$0.8474 / $1.8800 | Buy Now | |
DISTI #
0349862010
|
Avnet Americas | Connector Sealed Housing Plug 16 Position Crimp Straight Cable Mount Bag (Alt: 0349862010) Min Qty: 1095 Package Multiple: 365 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8662 | Buy Now | |
DISTI #
MOL34986-2010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34986-2010 | Americas - 0 in Stock |
|
$0.9518 / $1.0627 | Buy Now | |
DISTI #
34986-2010
|
TTI | Automotive Connectors MX150 HYB CONN M DR 16CKT KEY-H w/oCPA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 365 In Stock |
|
$0.8500 / $1.1300 | Buy Now |
CAD Models for 0349862010 by Molex
Part Data Attributes for 0349862010 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.034 inch
|
Body Depth
|
2.238 inch
|
Body Length
|
1.828 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|