There are no models available for this part yet.
Overview of 0350220004 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0350220004 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM2992-ND
|
DigiKey | CONN BOARD-IN HSG 4POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
118856 In Stock |
|
$0.0328 / $0.1000 | Buy Now | |
DISTI #
0350220004
|
Avnet Americas | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0350220004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 74550 |
|
$0.0280 | Buy Now | |
DISTI #
MOL35022-0004
|
Heilind Electronics | 4CKT 2.5MM R/A B-IN CONN HOUS | Americas - 0 in Stock |
|
$0.0330 / $0.0334 | Buy Now | |
DISTI #
62303491
|
Verical | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2220 | Americas - 67460 |
|
$0.0530 | Buy Now | |
DISTI #
35022-0004
|
TTI | Headers & Wire Housings 4CKT 2.5MM R/A B-IN CONNCTR HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0278 / $0.0283 | Buy Now | |
DISTI #
0350220004
|
Avnet Asia | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0350220004) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0350220004 by Molex
Part Data Attributes for 0350220004 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0350220004
This table gives cross-reference parts and alternative options found for 0350220004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0350220004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-AG6-04P-S3C1-A-Y | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 0350220004 vs IL-AG6-04P-S3C1-A-Y |
DF2-4P-2.5C(40) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0350220004 vs DF2-4P-2.5C(40) |
DF1E-4EP-2.5C(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0350220004 vs DF1E-4EP-2.5C(00) |
IL-AG6-04P-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 0350220004 vs IL-AG6-04P-S3C2-A |
F32MSP-04V-KX | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0350220004 vs F32MSP-04V-KX |
J21SPM-04V-KX | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0350220004 vs J21SPM-04V-KX |
RMTV1-04PH06704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0350220004 vs RMTV1-04PH06704 |
RMTB1-04PHY0102 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0350220004 vs RMTB1-04PHY0102 |
RMTV1-04PH06703 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0350220004 vs RMTV1-04PH06703 |
DF1EA-4EP-2.5C(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0350220004 vs DF1EA-4EP-2.5C(00) |