There are no models available for this part yet.
Overview of 0350220012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0350220012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20017-ND
|
DigiKey | CONN BOARD-IN HSG 12POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9062 In Stock |
|
$0.0844 / $0.2200 | Buy Now | |
DISTI #
0350220012
|
Avnet Americas | Conn Housing M 12 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0350220012) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0729 | Buy Now | |
DISTI #
MOL35022-0012
|
Heilind Electronics | 2.5MM CONN HSG 350220012 | Americas - 0 in Stock |
|
$0.0930 / $0.0990 | Buy Now |
CAD Models for 0350220012 by Molex
Part Data Attributes for 0350220012 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0350220012
This table gives cross-reference parts and alternative options found for 0350220012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0350220012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12P-SAN-W | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0350220012 vs 12P-SAN-W |
BU12P-THR-1-K | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | 0350220012 vs BU12P-THR-1-K |
0511121210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0350220012 vs 0511121210 |
DF2-12P-2.5C(40) | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0350220012 vs DF2-12P-2.5C(40) |
12P-SAN-R | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0350220012 vs 12P-SAN-R |
BU12P-THR | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | 0350220012 vs BU12P-THR |
0355281200 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0350220012 vs 0355281200 |