Part Details for 0350220014 by Molex
Overview of 0350220014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350220014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0350220014-ND
|
DigiKey | CONN BOARD-IN HSG 14POS 2.50MM Min Qty: 15000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1531 | Buy Now |
DISTI #
0350220014
|
Avnet Americas | Conn Housing RCP 14 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0350220014) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1353 | Buy Now |
DISTI #
MOL35022-0014
|
Heilind Electronics | 2.0 RA CONN 350220014 | Americas - 0 in Stock |
|
$0.1597 / $0.1676 | Buy Now |
Part Details for 0350220014
0350220014 CAD Models
0350220014 Part Data Attributes
|
0350220014
Molex
Buy Now
Datasheet
|
Compare Parts:
0350220014
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |