Part Details for 0350230005 by Molex
Overview of 0350230005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350230005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2995-ND
|
DigiKey | CONN BOARD-IN HSG 5POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22749 In Stock |
|
$0.0698 / $0.1800 | Buy Now |
DISTI #
0350230005
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230005) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
56H6944
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 56H6944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1495 Partner Stock |
|
$0.0840 | Buy Now |
DISTI #
MOL35023-0005
|
Heilind Electronics | 5CKT 2MM R/A CONN HOUS | Americas - 0 in Stock |
|
$0.0535 / $0.0543 | Buy Now |
DISTI #
35023-0005
|
TTI | Headers & Wire Housings 5CKT 2MM R/A CONN HO KT 2MM R/A CONN HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 74 Package Multiple: 1 Container: Bulk |
Americas - 45298 In Stock |
|
$0.0530 / $0.0680 | Buy Now |
DISTI #
0350230005
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230005) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
56H6944
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 56H6944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1495 Partner Stock |
|
$0.0840 | Buy Now |
DISTI #
0350230005
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230005) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
56H6944
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Bag - Bulk (Alt: 56H6944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1495 Partner Stock |
|
$0.0840 | Buy Now |
DISTI #
0350230005
|
Avnet Asia | Conn Housing RCP 5 POS 2mm Crimp ST Bag (Alt: 0350230005) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0350230005
0350230005 CAD Models
0350230005 Part Data Attributes
|
0350230005
Molex
Buy Now
Datasheet
|
Compare Parts:
0350230005
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0350230005
This table gives cross-reference parts and alternative options found for 0350230005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0350230005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-05-20-L-16.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0350230005 vs MMSS-05-20-L-16.00-S-K |
70066-0389 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0350230005 vs 70066-0389 |
50-57-9705 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0350230005 vs 50-57-9705 |