Part Details for 0350230007 by Molex
Overview of 0350230007 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350230007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2997-ND
|
DigiKey | CONN BOARD-IN HSG 7POS 2.00MM Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
7006 In Stock |
|
$0.0748 / $0.2000 | Buy Now |
DISTI #
0350230007
|
Avnet Americas | Conn Housing RCP 7 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230007) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
V36:1790_13975600
|
Arrow Electronics | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 | Americas - 185980 |
|
$0.0693 / $0.1930 | Buy Now |
DISTI #
MOL35023-0007
|
Heilind Electronics | 2.0 RA CONN HSG 350230007 | Americas - 0 in Stock |
|
$0.0535 / $0.0543 | Buy Now |
DISTI #
35023-0007
|
TTI | Headers & Wire Housings 2mm RA Conn HSG 7Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0510 | Buy Now |
DISTI #
0350230007
|
Avnet Americas | Conn Housing RCP 7 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230007) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
Part Details for 0350230007
0350230007 CAD Models
0350230007 Part Data Attributes:
|
0350230007
Molex
Buy Now
Datasheet
|
Compare Parts:
0350230007
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0350230007
This table gives cross-reference parts and alternative options found for 0350230007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0350230007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0350230007 vs 50-57-9707 |
3-87025-3 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0350230007 vs 3-87025-3 |
10-11-2074 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0350230007 vs 10-11-2074 |
1470201-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0350230007 vs 1470201-7 |