03503.0-00
Description: Mains Power Connector, 6.3A, 250VAC, Female, Receptacle,

Overview of 03503.0-00 by STEGO

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Aerospace and Defense Entertainment and Gaming

Price & Stock for 03503.0-00 by STEGO

Part # Manufacturer Description Stock Price Buy
DISTI # 17X2414
Newark Socket, Din, Uk, Fuse, For Enclosures, Voltage Rating Vac:250V, Current Rating:6.3A, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Width - Imperial:2.4", External Width - Metric:62Mm, Length - Imperial:3.6", Length - Rohs Compliant: Yes |Stego 03503.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 68
  • 1 $51.4600
  • 5 $49.1200
  • 10 $46.7300
  • 25 $41.8600
  • 50 $37.5900
  • 100 $36.8700
$36.8700 / $51.4600 Buy Now
DISTI # 03503.0-00
TME G-type socket, 250VAC, 6.3A, IP20, for DIN rail mounting Min Qty: 1 22
  • 1 $27.3600
  • 5 $24.9500
  • 10 $22.5400
$22.5400 / $27.3600 Buy Now

CAD Models for 03503.0-00 by STEGO
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 03503.0-00 by STEGO

03503.0-00
STEGO
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STEGO ELEKTROTECHNIK GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
STEGO
Additional Feature
STANDARD: UL
Body/Shell Style
RECEPTACLE
Connector Type
MAINS POWER CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
6.3A, 250VAC
Mounting Type
DIN RAIL MOUNT
Option
GENERAL PURPOSE
Shell Material
PLASTIC
Termination Type
SNAP ON
Total Number of Contacts
3
Want to compare parts?
  1. 03503.0-00
    STEGO
    Mains Power Connector, 6.3A, 250VAC, Female, Receptacle,
    VS

Related Parts for 03503.0-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 03503.0-00 by STEGO.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 03503.0-00 by STEGO

Select Manufacturer
Which Manufacturer of 03503.0-00 would you like to use for your alert(s)?
  • Please alert me when 03503.0-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 03503.0-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03503.0-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 03503.0-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03503.0-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03503.0-00 by STEGO

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: