Part Details for 03503.0-01 by STEGO
Overview of 03503.0-01 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03503.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2415
|
Newark | Power Distribution, 1, 250 V, 13 A, 92 Mm, 62 Mm Rohs Compliant: Yes |Stego 03503.0-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.7800 / $42.9600 | Buy Now |
DISTI #
82K8792
|
Newark | Connector, Electrical, Rcpt, 13A, Grey, No. Of Outlets:1Outlets, Supply Voltage Vac:250V, Current Rating:13A, Length - Metric:91.4Mm, External Width - Metric:62Mm, Cable Length - Metric:-, Length - Imperial:3.6" Rohs Compliant: Yes |Stego 03503.0-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7400 / $79.3500 | Buy Now |
DISTI #
03503.0-01
|
TME | G-type socket, 250VAC, 13A, IP20, for DIN rail mounting Min Qty: 1 | 48 |
|
$19.3000 / $23.4300 | Buy Now |
Part Details for 03503.0-01
03503.0-01 CAD Models
03503.0-01 Part Data Attributes
|
03503.0-01
STEGO
Buy Now
|
Compare Parts:
03503.0-01
STEGO
|
Samacsys Manufacturer | STEGO |