0351500412
Molex
Description: Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 0351500412 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 0351500412 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0351500412-ND
DigiKey CONN HSG RCPT 4POS 6.20MM RED Min Qty: 10500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10,500 $0.3394
$0.3394 Buy Now
DISTI # 0351500412
Avnet Americas Conn Housing F 4 POS 6.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0351500412) RoHS: Compliant Min Qty: 10500 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10,500 $0.3121
$0.3121 Buy Now
DISTI # MOL35150-0412
Heilind Electronics Cross Referenced to MOLEX - Part: MOL35150-0412 Americas - 0 in Stock
  • 10,500 $0.3772
  • 21,000 $0.3716
$0.3716 / $0.3772 Buy Now

CAD Models for 0351500412 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0351500412 by Molex

0351500412
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 0351500412
    Molex
    Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Related Parts for 0351500412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0351500412 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0351500412 by Molex

Select Manufacturer
Which Manufacturer of 0351500412 would you like to use for your alert(s)?
  • Please alert me when 0351500412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0351500412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0351500412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0351500412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0351500412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0351500412 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: