Part Details for 0351514319 by Molex
Overview of 0351514319 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0351514319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0351514319-ND
|
DigiKey | CONN HSG PLUG 3POS Min Qty: 21000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1246 | Buy Now |
DISTI #
0351514319
|
Avnet Americas | Connector Wire to Wire Housing Plug 3Position 7.3mm Crimp Straight Cable Mount Bag (Alt: 0351514319) Min Qty: 21000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1101 | Buy Now |
DISTI #
MOL35151-4319
|
Heilind Electronics | .070 W/W CONN. FEMALE HOUSING- | Americas - 0 in Stock |
|
$0.1300 / $0.1364 | Buy Now |