Part Details for 0351550311 by Molex
Overview of 0351550311 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 0351550311
0351550311 CAD Models
0351550311 Part Data Attributes
|
0351550311
Molex
Buy Now
Datasheet
|
Compare Parts:
0351550311
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351550311
This table gives cross-reference parts and alternative options found for 0351550311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351550311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS740103FD2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 0351550311 vs BS740103FD2 |
76326-203 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0351550311 vs 76326-203 |
B52C5U03T | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | 0351550311 vs B52C5U03T |
HCSS-03-S-02.00-01 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0351550311 vs HCSS-03-S-02.00-01 |
826368-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0351550311 vs 826368-3 |
09-26-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0351550311 vs 09-26-0300 |
A-7674-B3A102A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0351550311 vs A-7674-B3A102A |
ESW-103-34-F-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0351550311 vs ESW-103-34-F-S |
22-42-6033 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0351550311 vs 22-42-6033 |
3522-103 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 0351550311 vs 3522-103 |