Part Details for 0351790480 by Molex
Overview of 0351790480 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0351790480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0351790480-ND
|
DigiKey | CONN RCPT HOUSING 0.25 4POS Min Qty: 10000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2341 | Buy Now |
DISTI #
0351790480
|
Avnet Americas | Conn Housing F 4 POS Crimp ST Bag - Bulk (Alt: 0351790480) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0351790480
0351790480 CAD Models
0351790480 Part Data Attributes
|
0351790480
Molex
Buy Now
Datasheet
|
Compare Parts:
0351790480
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0351790480
This table gives cross-reference parts and alternative options found for 0351790480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351790480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA04F6300A2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0351790480 vs PLA04F6300A2 |
35135-0410 | Rectangular Power Connector, 4 Contact(s), Female | Molex | 0351790480 vs 35135-0410 |
HM42023-S | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Foxconn | 0351790480 vs HM42023-S |
10080068-4HDL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0351790480 vs 10080068-4HDL090LF |
10074342-001LF | Rectangular Power Connector, 4 Contact(s), Female, LEAD FREE | Amphenol FCi | 0351790480 vs 10074342-001LF |
10080068-4FCL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0351790480 vs 10080068-4FCL150LF |
10080068-4HCL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0351790480 vs 10080068-4HCL100LF |
10080068-4FDL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0351790480 vs 10080068-4FDL150LF |
PLAH04F92ST20A1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0351790480 vs PLAH04F92ST20A1 |
362304 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 0351790480 vs 362304 |