Part Details for 0351890290 by Molex
Overview of 0351890290 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351890290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0351890290TR-ND
|
DigiKey | CONN .187 MP-LOCK 13MM Min Qty: 30000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
0351890290
|
Avnet Americas | Connector Terminal Housing 2Position 13mm Crimp Straight Cable Mount (Alt: 0351890290) Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0888 | Buy Now |
DISTI #
MOL35189-0290
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL35189-0290 | Americas - 0 in Stock |
|
Buy Now |