Part Details for 0352841010 by Molex
Overview of 0352841010 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0352841010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0352841010-ND
|
DigiKey | UNICONN FEMALE ASS'Y 10P Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 0352841010
0352841010 CAD Models
0352841010 Part Data Attributes
|
0352841010
Molex
Buy Now
Datasheet
|
Compare Parts:
0352841010
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 0352841010
This table gives cross-reference parts and alternative options found for 0352841010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0352841010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4205EW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0352841010 vs HM4205EW |
0459841911 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 0352841010 vs 0459841911 |
HM4205E-DW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0352841010 vs HM4205E-DW |
IPD1-05-D-M | Rectangular Power Connector, 10 Contact(s), Female | Samtec Inc | 0352841010 vs IPD1-05-D-M |
357010 | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 0352841010 vs 357010 |
HM4205E-PW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0352841010 vs HM4205E-PW |
HM42050-D | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0352841010 vs HM42050-D |
HM42053-P | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0352841010 vs HM42053-P |
HM42053W | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0352841010 vs HM42053W |
HM42050-DW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0352841010 vs HM42050-DW |