-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7429-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bag |
25515 In Stock |
|
$0.0696 / $0.2000 | Buy Now |
DISTI #
0353120360
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353120360) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
35312-0360
|
TTI | Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 36000 In Stock |
|
$0.0550 / $0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0353120360
Molex
Buy Now
Datasheet
|
Compare Parts:
0353120360
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 0353120360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353120360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAW250A-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | YEONHO Electronics Co Ltd | 0353120360 vs SMAW250A-03 |
JS-1124-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Chyao Shiunn Electronic Industrial Ltd | 0353120360 vs JS-1124-05 |
2SH-H-03-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator | Adam Technologies Inc | 0353120360 vs 2SH-H-03-TR |
A1254WR-S-03P | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 0353120360 vs A1254WR-S-03P |
66200311022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | 0353120360 vs 66200311022 |
DF1BA-3EP-2.5RC(01) | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | 0353120360 vs DF1BA-3EP-2.5RC(01) |
JS-1254R-03-GD | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 0353120360 vs JS-1254R-03-GD |
GRPB031VWTD-RC | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 0353120360 vs GRPB031VWTD-RC |
2PH1-03-SGB-.126-SMT-A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0353120360 vs 2PH1-03-SGB-.126-SMT-A |
STL11-0470VATT-10-03C/TRU | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 0353120360 vs STL11-0470VATT-10-03C/TRU |