Part Details for 0353182410 by Molex
Overview of 0353182410 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0353182410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0353182410-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3422 | Buy Now |
DISTI #
0353182410
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Bag - Bulk (Alt: 0353182410) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0598 / $2.8821 | Buy Now |
DISTI #
MOL35318-2410
|
Heilind Electronics | MINIFIT HDR 94V0 W/E 24C 3531 2410 | Americas - 0 in Stock |
|
$2.2475 / $2.4722 | Buy Now |
Part Details for 0353182410
0353182410 CAD Models
0353182410 Part Data Attributes
|
0353182410
Molex
Buy Now
Datasheet
|
Compare Parts:
0353182410
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353182410
This table gives cross-reference parts and alternative options found for 0353182410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353182410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M93ST0A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0353182410 vs PLC24M93ST0A1 |
IPL1-112-01-STL-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0353182410 vs IPL1-112-01-STL-D-K |
PLC24M9300C1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0353182410 vs PLC24M9300C1 |
IPL1-112-01-F-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0353182410 vs IPL1-112-01-F-D-K |
IPT1-112-01-S-D-VS-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0353182410 vs IPT1-112-01-S-D-VS-FL |
10131318-24211G0LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0353182410 vs 10131318-24211G0LF |
10131318-24221GPLF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0353182410 vs 10131318-24221GPLF |
50-36-1867 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, | Molex | 0353182410 vs 50-36-1867 |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0353182410 vs PLC24M200C2 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0353182410 vs IPL1-112-02-SM-D-P |