-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18938-ND
|
DigiKey | CONN HEADER R/A 9POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16814 In Stock |
|
$0.2921 / $0.5300 | Buy Now |
DISTI #
0353630960
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0353630960) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_13986799
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2206 | Americas - 8944 |
|
$0.2748 / $0.4606 | Buy Now |
DISTI #
V36:1790_13986799
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2244 | Americas - 7729 |
|
$0.2828 / $0.5234 | Buy Now |
DISTI #
V36:1790_17656955
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 5000 |
|
$0.2777 / $0.3902 | Buy Now |
DISTI #
61235209
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 13 Package Multiple: 1 Date Code: 2206 | Americas - 8944 |
|
$0.4606 | Buy Now |
DISTI #
66703154
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 15 Package Multiple: 1 Date Code: 2244 | Americas - 7729 |
|
$0.4396 | Buy Now |
DISTI #
69146632
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 20 Package Multiple: 1 | Americas - 5000 |
|
$0.3038 / $0.3546 | Buy Now |
DISTI #
35363-0960
|
TTI | Headers & Wire Housings 9 Ckt R/A Hdr. Sherlock W-T-B pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 3171 In Stock |
|
$0.3650 | Buy Now |
DISTI #
0353630960
|
Avnet Asia | Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Bag (Alt: 0353630960) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0353630960
Molex
Buy Now
Datasheet
|
Compare Parts:
0353630960
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 0353630960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353630960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09E-T | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 0353630960 vs 09E-T |
95822-09A1L | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353630960 vs 95822-09A1L |
95822-09A1M | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353630960 vs 95822-09A1M |
53095-0919 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0353630960 vs 53095-0919 |
G825009113 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 0353630960 vs G825009113 |
95822-09A0K | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0353630960 vs 95822-09A0K |
88015-109 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0353630960 vs 88015-109 |
10E-BD5 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 0353630960 vs 10E-BD5 |
95822-09A0M | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0353630960 vs 95822-09A0M |
53325-0913 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0353630960 vs 53325-0913 |