Part Details for 0355071100 by Molex
Overview of 0355071100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0355071100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5990-ND
|
DigiKey | CONN RCPT HSG 11POS 2.00MM Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
10512 In Stock |
|
$0.1119 / $0.2400 | Buy Now |
DISTI #
0355071100
|
Avnet Americas | Conn Housing F 11 POS 2mm Crimp ST Bag - Bulk (Alt: 0355071100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0355071100
|
Avnet Americas | Conn Housing F 11 POS 2mm Crimp ST Bag - Bulk (Alt: 0355071100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ |