Part Details for 0355240924 by Molex
Overview of 0355240924 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0355240924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5374-ND
|
DigiKey | CONN HSG PLUG 9POS BLUE Min Qty: 6300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3357 | Buy Now |
DISTI #
0355240924
|
Avnet Americas | Conn Housing M 9 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0355240924) RoHS: Compliant Min Qty: 6300 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 | Buy Now |
DISTI #
MOL35524-0924
|
Heilind Electronics | 070 WW MULTI REC HSG 9P RED | Americas - 0 in Stock |
|
$0.3111 / $0.3421 | Buy Now |
Part Details for 0355240924
0355240924 CAD Models
0355240924 Part Data Attributes
|
0355240924
Molex
Buy Now
Datasheet
|
Compare Parts:
0355240924
Molex
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 0355240924
This table gives cross-reference parts and alternative options found for 0355240924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0355240924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH09M300A2 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0355240924 vs PLCH09M300A2 |
93070-3004 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, | Molex | 0355240924 vs 93070-3004 |
39-30-3092 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0355240924 vs 39-30-3092 |
PLC09M3000 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0355240924 vs PLC09M3000 |
39-30-2090 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0355240924 vs 39-30-2090 |
PLC09M9300A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0355240924 vs PLC09M9300A1 |
3-1318300-9 | 9 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 0355240924 vs 3-1318300-9 |
43255-0146 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0355240924 vs 43255-0146 |
39-30-4090 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0355240924 vs 39-30-4090 |
10136656-0932LF | Board Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0355240924 vs 10136656-0932LF |