Part Details for 0355320306 by Molex
Overview of 0355320306 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0355320306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0355320306
|
Avnet Americas | Conn Housing SKT 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0355320306) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0355320306
|
Avnet Americas | Conn Housing SKT 3 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0355320306) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for 0355320306
0355320306 CAD Models
0355320306 Part Data Attributes:
|
0355320306
Molex
Buy Now
Datasheet
|
Compare Parts:
0355320306
Molex
BULB SOCKET DOUBLE HSG WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | OTHER SOCKET |