Part Details for 0362015.H by Littelfuse Inc
Overview of 0362015.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0362015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F633
|
Newark | Fuse 32V Fa 8Ag 15A/ Bulk |Littelfuse 0362015.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4650 | Buy Now |
DISTI #
F612-ND
|
DigiKey | FUSE GLASS 15A 32VAC 8AG Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5133 | Buy Now |
DISTI #
576-0362015.H
|
Mouser Electronics | Cartridge Fuses 32V FA 8AG 15A RoHS: Not Compliant | 0 |
|
$0.3520 / $0.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1753 / $0.2706 | Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6600 / $1.3200 | Buy Now |
Part Details for 0362015.H
0362015.H CAD Models
0362015.H Part Data Attributes:
|
0362015.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0362015.H
Littelfuse Inc
FUSE 15A/32V 8AG FAST-ACTING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | NORMAL | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |