Part Details for 036571-0060 by ITT Interconnect Solutions
Overview of 036571-0060 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 036571-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT036571-0060
|
Heilind Electronics | DPXB36571-60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
8 Partner Stock |
|
$4,235.0500 / $11,216.9800 | Buy Now | |
DISTI #
ITT036571-0060
|
Interstate Connecting Components | DPXB36571-60 | 0 |
|
Buy Now | |
|
Master Electronics |
8 Partner Stock |
|
$4,235.0500 / $11,216.9800 | Buy Now |