Part Details for 0366330029 by Molex
Overview of 0366330029 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0366330029
0366330029 CAD Models
0366330029 Part Data Attributes
|
0366330029
Molex
Buy Now
Datasheet
|
Compare Parts:
0366330029
Molex
Board Connector, 24 Contact(s), Straight, Solder Terminal, Locking, Beige Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |