-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER R/A 48POS BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4438-ND
|
DigiKey | CONN HEADER BRD EDGE 48POS Min Qty: 1 Lead time: 29 Weeks Container: Tray |
3493 In Stock |
|
$19.5028 / $26.3400 | Buy Now |
DISTI #
0366380002
|
Avnet Americas | Conn Shrouded Header 8Power/40Signal POS 2.5/3.5mm Solder RA Through Hole Tray - Bulk (Alt: 0366380002) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1050 |
|
RFQ | |
DISTI #
V79:2366_28713153
|
Arrow Electronics | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 24938 |
|
$13.0970 / $15.7650 | Buy Now |
DISTI #
E02:0323_01062435
|
Arrow Electronics | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2344 | Europe - 18607 |
|
$18.6742 / $24.4288 | Buy Now |
DISTI #
V36:1790_14029148
|
Arrow Electronics | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2117 | Americas - 1058 |
|
$14.7370 / $17.2980 | Buy Now |
DISTI #
V99:2348_14029148
|
Arrow Electronics | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 | Americas - 624 |
|
$11.3000 / $20.8727 | Buy Now |
DISTI #
78063138
|
Verical | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 2 Package Multiple: 1 Date Code: 2117 | Americas - 24938 |
|
$13.0970 / $15.7650 | Buy Now |
DISTI #
77259980
|
Verical | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 18607 |
|
$18.5742 / $24.2979 | Buy Now |
DISTI #
58811678
|
Verical | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 1058 |
|
$17.2980 | Buy Now |
DISTI #
58850182
|
Verical | Conn Rectangular HDR 48 POS Solder RA Thru-Hole Automotive Reel Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 624 |
|
$20.8727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0366380002
Molex
Buy Now
Datasheet
|
Compare Parts:
0366380002
Molex
CONN HEADER R/A 48POS BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.217 inch | |
Body Length | 2.303 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | 64320-1311 , 64320-3311 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |