Part Details for 0366430002 by Molex
Overview of 0366430002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0366430002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17859-ND
|
DigiKey | CONN PLUG HSG 2POS GLOW WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61794 In Stock |
|
$0.1139 / $0.2400 | Buy Now |
DISTI #
0366430002
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Cable Mount Bag - Bulk (Alt: 0366430002) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1849 | Buy Now |
DISTI #
MOL36643-0002
|
Heilind Electronics | PLUG HOUSING 2 CKT GLOW WIRE APPLICATION | Americas - 0 in Stock15000 On Order |
|
$0.1411 / $0.1551 | Buy Now |
DISTI #
36643-0002
|
TTI | Pin & Socket Connectors PLUG HOUSING 2 CKT GLOW WIRE APP RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1280 | Buy Now |
DISTI #
0366430002
|
Avnet Asia | Conn Housing PL 2 POS 6.35mm ST Cable Mount Bag (Alt: 0366430002) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for 0366430002
0366430002 CAD Models
0366430002 Part Data Attributes:
|
0366430002
Molex
Buy Now
Datasheet
|
Compare Parts:
0366430002
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0366430002
This table gives cross-reference parts and alternative options found for 0366430002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366430002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35143-0202 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Molex | 0366430002 vs 35143-0202 |