Part Details for 0366430006 by Molex
Overview of 0366430006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0366430006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17861-ND
|
DigiKey | CONN PLUG HSG 9POS GLOW WIRE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10587 In Stock |
|
$0.3294 / $0.5400 | Buy Now |
DISTI #
0366430006
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm ST Cable Mount Bag - Bulk (Alt: 0366430006) RoHS: Compliant Min Qty: 9600 Package Multiple: 600 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4799 | Buy Now |
DISTI #
MOL36643-0006
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL36643-0006 PLUG HOUSING 9 CKT GLOW | Americas - 0 in Stock |
|
$0.3833 / $0.4024 | Buy Now |
Part Details for 0366430006
0366430006 CAD Models
0366430006 Part Data Attributes
|
0366430006
Molex
Buy Now
Datasheet
|
Compare Parts:
0366430006
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |