Part Details for 0366480024 by Molex
Overview of 0366480024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0366480024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0366480024-ND
|
DigiKey | HOUSING CAP 2.13 DIA SERIES,4 CK Min Qty: 10800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2881 | Buy Now |
DISTI #
0366480024
|
Avnet Americas | MLX Pin and Socket Receptacle 2.13mm Diameter 4 Circuits Nylon 6/6 94V-2 Black Carton - Bulk (Alt: 0366480024) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2546 | Buy Now |
DISTI #
MOL36648-0024
|
Heilind Electronics | HOUSING CAP 2.13 DIA SERI | Americas - 0 in Stock |
|
$0.3107 / $0.3154 | Buy Now |
Part Details for 0366480024
0366480024 CAD Models
0366480024 Part Data Attributes
|
0366480024
Molex
Buy Now
Datasheet
|
Compare Parts:
0366480024
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0366480024
This table gives cross-reference parts and alternative options found for 0366480024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366480024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-2021 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Molex | 0366480024 vs 15-24-2021 |
10080068-2EBL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0366480024 vs 10080068-2EBL150LF |
PLAH04F400A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0366480024 vs PLAH04F400A2 |
90833-1264 | Rectangular Power Connector, 4 Contact(s), Female | Molex | 0366480024 vs 90833-1264 |
10080068-2GCL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0366480024 vs 10080068-2GCL150LF |
10080068-4AE0005LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0366480024 vs 10080068-4AE0005LF |
43955-0201 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Molex | 0366480024 vs 43955-0201 |
10080068-2GEL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0366480024 vs 10080068-2GEL100LF |
009276004021006 | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 0366480024 vs 009276004021006 |
PLAH04F9300C2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0366480024 vs PLAH04F9300C2 |