Part Details for 0367570024 by Molex
Overview of 0367570024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0367570024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0367570024-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 680 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8419 | Buy Now |
DISTI #
0367570024
|
Avnet Americas | MLX Power Connector Header 6.35mm Pitch Pin Terminals Vertical with Plastic Polarizing Peg 6 Circuits White Glow Wire Capable Tray - Trays (Alt: 0367570024) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4884 / $0.7169 | Buy Now |
DISTI #
MOL36757-0024
|
Heilind Electronics | 0.084 MLX HEADER 6CKT GLOW WI E WITH PEG | Americas - 0 in Stock |
|
$0.4451 / $0.6412 | Buy Now |
Part Details for 0367570024
0367570024 CAD Models
0367570024 Part Data Attributes
|
0367570024
Molex
Buy Now
Datasheet
|
Compare Parts:
0367570024
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |