Part Details for 0367590106 by Molex
Overview of 0367590106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0367590106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0367590106-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1600 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8176 | Buy Now |
DISTI #
0367590106
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bag (Alt: 0367590106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.6943 / $0.9714 | Buy Now |
DISTI #
MOL36759-0106
|
Heilind Electronics | MLX 12CKT ASSLY WITH PIN TE M BLACK | Americas - 0 in Stock |
|
$0.5679 / $0.7324 | Buy Now |
DISTI #
0367590106
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bag (Alt: 0367590106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.6943 / $0.9714 | Buy Now |
Part Details for 0367590106
0367590106 CAD Models
0367590106 Part Data Attributes:
|
0367590106
Molex
Buy Now
Datasheet
|
Compare Parts:
0367590106
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |